MP8886GUT-0000-P

Monolithic Power Systems (MPS)
946-MP8886GUT-0000-P
MP8886GUT-0000-P

Mfr.:

Description:
Switching Voltage Regulators 45V Input, Dual 3A/Single 6A Output, Digital, Configurable, Synchronous Buck Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.43 $6.43
$4.68 $46.80
$4.35 $108.75
$3.83 $383.00
$3.65 $912.50
Full Reel (Order in multiples of 500)
$3.00 $1,500.00
$2.66 $2,660.00
$2.56 $6,400.00
$2.54 $12,700.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
TQFN-26
Buck
600 mV to 24 V
1 Output
4 V
45 V
150 uA
600 kHz
- 40 C
+ 125 C
MP8886
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP8886
Input Voltage: 4 V to 45 V
Operating Supply Current: 5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MP8886 Synchronous Buck Converters

Monolithic Power Systems (MPS) MP8886 Synchronous Buck Converters are 45V input and dual-output synchronous step-down converters with a PMBus control interface and Multiple-Time Programmable (MTP) memory. These converters can achieve up to 3A of continuous output current (IOUT) for two channels, or up to 6A of continuous IOUT for a single channel. The MP8886 converters can control the output voltage via the PMBus serial interface, and the output voltage can be set between 0.6V and 24V. The PMBus interface can also be used to configure the transition rate, switching frequency (fSW), and power-saving modes. These buck converters offer various protection features, including VIN Under-Voltage Lockout (UVLO) protection, Over-Voltage Protection (OVP), Over-Current Protection (OCP), and thermal shutdown. The MTP memory of the MP8886 converters provides flexible configuration options. These converters can be paralleled with up to four phases, and have an automatic phase-shift function for applications with a higher IOUT. Typical applications include DC/DC power systems, USB Power Delivery (PD), and USB Type-C.