MPM3551CGQWE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPM3551CGQWE-Z
MPM3551CGQWE-AEC1-Z

Mfr.:

Description:
Power Management Modules 36V, 3A, Synchronous Step-DownModule,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,854

Stock:
4,854 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.78 $6.78
$6.09 $60.90
$4.99 $499.00
$4.73 $1,182.50
$4.26 $2,130.00
$3.87 $3,870.00
Full Reel (Order in multiples of 2500)
$3.87 $9,675.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
36 V
3 A
2.2 MHz
Brand: Monolithic Power Systems (MPS)
Dimensions: 6 mm x 4 mm x 1.65 mm
Fall Time: 50 ns
Input Voltage - Min: 3.3 V
Load Regulation: Regulated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Rise Time: 65 ns
Series: MPM3551C
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MPM3551C Synchronous Step-Down Modules

Monolithic Power Systems (MPS) MPM3551C Synchronous Step-Down Modules are easy-to-use, fully integrated, synchronous step-down power modules with a built-in inductor and power MOSFETs. These modules integrate 70mΩ high-side MOSFET (HS-FET) and 50mΩ low-side MOSFET (LS-FET) for improved performance. The MPM3551C power modules achieve up to 3A of continuous output current (IOUT) with excellent load and line regulation. These power modules operate at a wide 3.3V to 36V input voltage range and are designed with a 42V load dump tolerance. A 1μA shutdown mode quiescent current (IQ) allows the device to be used in battery-powered applications. The MPM3551C step-down modules are AEC-Q100 qualified and are ideal for a wide range of applications with constrained PCB areas. Some of the applications include automotive infotainment, automotive clusters, Advanced Driver-Assistance Systems (ADAS) and industrial power systems.