MPM54304GMN-0003

Monolithic Power Systems (MPS)
946-MPM54304GMN-0003
MPM54304GMN-0003

Mfr.:

Description:
Power Management Modules 4 to 16V,Quad-Output Power Module with I2C, MTP,set Vout with resistor divider,buck 3&4 in parallel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,323

Stock:
1,323 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.26 $8.26
$6.14 $61.40
$5.55 $138.75

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
16 V
550 mV to 5.4 V
2 A, 3 A
1.6 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 4 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Power Management Modules
Factory Pack Quantity: 1300
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPM54304 Quad-Output Step-Down Module

Monolithic Power Systems MPM54304 Quad-Output DC/DC Step-Down Power Module integrates four high-efficiency, step-down DC/DC converters, inductors, and a flexible logic interface. The module operates over a 4V to 16V input voltage range and can support a 9.55V to 7V output voltage range. The output voltage can be set via the I2C or external resistor divider. This device is ideal for field-programmable gate array (FPGA) power supplies, multi-rail power systems, and MCU/DSP power supplies.