TBMA736-Q-LT-00A

Monolithic Power Systems (MPS)
946-TBMA736-Q-LT-00A
TBMA736-Q-LT-00A

Mfr.:

Description:
Magnetic Sensor Development Tools Test board for MA736

Lifecycle:
New At Mouser

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.69 $10.69

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Boards
Magnetic Position Sensor
MA736
3.3 V
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Automotive, BLDC Motors
Product Type: Magnetic Sensor Development Tools
Series: TBMA736
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TBMA736 Long Evaluation Board

Monolithic Power Systems (MPS) TBMA736 Long Evaluation Board is designed for the MA736 MagAlpha magnetic position sensor. The Monolithic Power Systems TBMA736 integrates with the MACOM evaluation kit and EVKT-MagAlpha-MagDiff for easy setup and operation. The board comes with the sensor, decoupling capacitors, and connectors, but additional connectors may be required for specific board types.