WI-M-10-10-4

Mueller Electric
548-WI-M-10-10-4
WI-M-10-10-4

Mfr.:

Description:
Test Lead Wire COOLFLEX45 WIRE 10AWG 10FT. YELLOW

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.32 $42.32
$37.84 $378.40
$37.13 $3,713.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Lead Wire
RoHS:  
10 AWG
Yellow
10 ft
1064 x 56
Silicone
600 V
Tinned Copper
+ 150 C
6 mm
WI-M
Brand: Mueller Electric
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 198.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

FEATURED PRODUCTS
MUELLER ELECTRIC