WI-M-10-50-0

Mueller Electric
548-WI-M-10-50-0
WI-M-10-50-0

Mfr.:

Description:
Test Lead Wire COOLFLEX45 WIRE 10AWG 50 FT BLACK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$190.20 $190.20
$170.14 $1,701.40
100 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Lead Wire
RoHS:  
10 AWG
Black
50 ft
1064 x 56
Silicone
600 V
Tinned Copper
+ 150 C
6 mm
WI-M
Brand: Mueller Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000

FEATURED PRODUCTS
MUELLER ELECTRIC