ANQB-50HRA

125-ANQB-50HRA
ANQB-50HRA

Mfr.:

Description:
Antennas 850/900/1800/1900 MHz Antenna, 7"(2 dBi)(50 Pk)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Antennas
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Dipole
850 MHz
1.9 GHz
Tilt/Swivel
2 dBi
50 Ohms
2.0:1
4 Band
SMA
Cellular
177.8 mm
Brand: MultiTech
Polarisation: Vertical
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: