MT100SEM-L-IP.R1

MultiTech
125-MT100SEM-L-IP.R1
MT100SEM-L-IP.R1

Mfr.:

Description:
Servers Emb Serial-to-Ethernet Device Server, 3.3V (50 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.90 $2,195.00
$43.74 $4,374.00
$43.62 $10,905.00
500 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Servers
Serial Device Servers
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Servers
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Tradename: SocketEthernet IP
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b.4.a

FEATURED PRODUCTS
MULTITECH