CSTCE8M59G55A-R0

Murata Electronics
81-CSTCE8M59G55A-R0
CSTCE8M59G55A-R0

Mfr.:

Description:
Resonators PLEASE SEE MURATA'S SUGGESTED ALTERNATE CSTNE8M59G55A000R0

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.315 $3.15
$0.299 $7.48
$0.272 $27.20
$0.258 $64.50
$0.245 $122.50
Full Reel (Order in multiples of 3000)
$0.207 $621.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Resonators
RoHS:  
8.59 MHz
SMD/SMT
0.5 %
+ 80 C
- 20 C
CSTCE_G_A
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.1 mm
Length: 3.2 mm
Load Capacitance: 33 pF
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Tradename: CERALOCK
Type: Small-cap Chip Type
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.