DFE201610E-R24M=P2

Murata Electronics
81-DFE201610E-R24MP2

DFE201610E-R24M=P2

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:

587
Can Dispatch Immediately

On Order:

3,000
Expected 2025/11/03

Factory Lead Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.256 $2.56
$0.236 $5.90
$0.19 $19.00
$0.186 $46.50
$0.142 $142.00
Full Reel (Order in multiples of 3000)
$0.127 $381.00
$0.122 $732.00
$0.111 $999.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0806 (2016 metric)
Shielded
240 nH
20 %
4.7 A
20 mOhms
6.3 A
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
Metal Alloy
DFE-E
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 0806
Case Code - mm: 2016
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: EKDMGN011-KIT
Unit Weight: 82 mg