DSS1NB32A220Q91A

Murata Electronics
81-DSS1NB32A220Q91A
DSS1NB32A220Q91A

Mfr.:

Description:
Feed Through Capacitors 22 PF 100V 6A -40+85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
6,000
Expected 2026/02/26
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.384 $3.84
$0.333 $33.30
$0.313 $156.50
$0.29 $290.00
Full Ammo Pack (Order in multiples of 1500)
$0.29 $435.00
$0.251 $753.00
$0.236 $2,124.00
$0.221 $5,304.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Feed Through Capacitors
RoHS:  
22 pF
100 VDC
Radial
10 %
3 Terminal
8.5 mm
3.5 mm
7.5 mm
Three Terminal Filter Capacitors
6 A
- 40 C
+ 85 C
DSS
Ammo Pack
Brand: Murata Electronics
Insulation Resistance: 50 MOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1500
Subcategory: Filters
Tradename: EMIFIL
Type: Leaded EMIFIL Three-Terminal Capacitor Type Small Type
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

DSS Lead Type EMI Filters

Murata Electronics DSS Lead Type EMI Filters are designed to suppress noise at frequencies ranging from a few MHz to hundreds of MHz. This type of filter from Murata is used as a universal, high-performance EMI suppression device. The three-terminal construction of the DSS series reduces residual inductance, thus improving noise suppression occurring at frequencies over 10MHz.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.