LBEE5KL1DX-TEMP-DS-SD

Murata Electronics
81-LBEE5KL1DXTMPDSSD
LBEE5KL1DX-TEMP-DS-SD

Mfr.:

Description:
Multiprotocol Development Tools

Lifecycle:
NRND:
Not recommended for new designs.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
2.4 GHz, 5 GHz
UART
Bluetooth, BLE
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Modulation Technique: CCK, DSSS, OFDM
Product Type: Multiprotocol Development Tools
Series: 1DX
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A992.C