LQH2HPH150MGRL

Murata Electronics
81-LQH2HPH150MGRL
LQH2HPH150MGRL

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.315 $3.15
$0.276 $6.90
$0.259 $25.90
$0.226 $56.50
$0.213 $213.00
Full Reel (Order in multiples of 3000)
$0.209 $627.00
$0.185 $1,110.00
$0.18 $1,620.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
2.5 mm x 2 mm x 0.9 mm
15 uH
20 %
560 mA
925 mOhms
- 40 C
+ 125 C
20 MHz
Standard
2.5 mm
2 mm
0.9 mm
AEC-Q200
LQH2HPH_GR
Reel
Cut Tape
Application: Automotive
Brand: Murata Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

LQH AEC-Q200 Wire-Wound Ferrite Inductors

Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors offer a maximum temperature tolerance of +125°C and AEC-Q200 compliance. These inductors offer a 75MHz self-resonant frequency, non-shielded magnetic design, reflow soldering support, and 250mA maximum rated current. Suitable applications for LQH inductors from Murata Electronics include automotive powertrains and safety equipment.