LQP01HV3N5B02L

Murata Electronics
81-LQP01HV3N5B02L
LQP01HV3N5B02L

Mfr.:

Description:
Power Inductors - SMD FilmtypeSMD0201(008004)SizeTmax=0.213mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 40000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 40000)
$0.043 $1,720.00

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Chip Coil
008004 (0201 metric)
3.5 nH
0.1 nH
130 mA
540 mOhms
- 40 C
+ 105 C
10
11 GHz
0.25 mm
0.125 mm
0.2 mm
LQP01HV_02
Reel
Brand: Murata Electronics
Case Code - in: 008004
Case Code - mm: 0201
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 40000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504508000
ECCN:
EAR99