NCM3S1224MC-R13

Murata Electronics
81-NCM3S1224MC-R13
NCM3S1224MC-R13

Mfr.:

Description:
DC/DC Converters - SMD DC-DC SM 3W 12V-24V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Isolated
1 Output
3 W
24 V
125 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
+ 105 C
- 40 C
NCM3
Brand: Murata Electronics
Dimensions: 23.5 mm x 15.6 mm x 5.45 mm
Input Voltage: 9 V to 36 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 420
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCM3 Isolated 3W 4:1 Input DC-DC Converters

Murata Electronics NCM3 Isolated 3W 4:1 Input DC-DC Converters offer a 9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range. These converters feature an SMD package that enables high-speed automated product placement, continuous short-circuit protection, and a leakage current rating of <1μA. Murata Electronics NCM3 Converters have UL 62368-1 250Vrms reinforced insulation and are pending ANSI/AAMI ES60601-1 for 2 MOPP, providing mains safety isolation. NCM3 converters are suitable for medical and other high-voltage applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 420   Multiples: 420
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 420)
$8.83 $3,708.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$10.07
Min:
1