SR726

Murata Electronics
81-SR726
SR726

Mfr.:

Description:
Coin Cell Battery Silver Oxide 1.55V 7.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,990
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.968 $9.68
$0.848 $21.20
$0.801 $80.10
$0.743 $185.75
$0.702 $351.00
$0.683 $683.00
$0.626 $1,252.00
$0.592 $2,368.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
RoHS:
SR
Silver Oxide
1.55 V
35 mAh
Non-Rechargeable
Flat Top (Non-Extending)
Horizontal
2.6 mm
- 10 C
+ 60 C
Tray
Brand: Murata Electronics
Diameter: 7.9 mm
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Type: Silver Oxide Battery
Part # Aliases: 97384753
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506405000
ECCN:
EAR99

SR Micro Batteries

Murata Electronics SR Micro Batteries feature mercury-free silver oxide construction and offer a 28mAh to 60mAh nominal capacity range. These batteries have a sealing structure combined with a sealing-material treatment, ensuring leakage resistance. Murata Electronics SR Micro Batteries are ideal for medical and IoT applications and function at a -10°C to +60°C operating temperature range. 

Micro Batteries

Murata Micro Batteries offer a 1.5V to 3V nominal voltage range, a 20mAh to 1000mAh capacity rating, and ISO 9001/14001 certification. These coin cell batteries provide high performance and reliability, utilizing state-of-the-art design and production technologies. Murata Micro Batteries are ideal for automotive, Internet of Things (IoT), and medical applications.