DMR30-TC1-1-DC4-R-C

Murata Power Solutions
580-DMR30TC11DC4RC
DMR30-TC1-1-DC4-R-C

Mfr.:

Description:
Digital Panel Meters Thermocouple Temperature Meter, Alarm output, Red display

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Temperature Meter
LED, 5 Digit, Red
9 VDC to 32 VDC
25 mA, 40 mA
- 30 V to 30 V
DMR30-TC1
Brand: Murata Power Solutions
Height: 26.9 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Solder Pin
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.94 $173.94
$144.44 $1,733.28
$135.09 $3,242.16
$128.92 $7,735.20