OKX-T/5-D12P-C

Murata Power Solutions
580-OKX-T/5-D12P-C
OKX-T/5-D12P-C

Mfr.:

Description:
DC/DC Converters - Through Hole 12VIN 0.75-5.5VOUT 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
600
Expected 2026/09/21
900
Expected 2027/01/14
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.97 $7.97
$7.82 $39.10
$7.71 $77.10
$7.54 $188.50
$7.37 $368.50
$7.00 $700.00
$6.77 $2,031.00
$6.32 $3,792.00
$6.26 $7,512.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
25 W
12 V
8.3 V
13.8 V
5.5 V
5 A
22.9 mm (0.902 in)
7.1 mm (0.28 in)
10.2 mm (0.402 in)
Industrial
Okami
Brand: Murata Power Solutions
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 300
Subcategory: DC-DC Converters
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99