10415

Murrelektronik
867-10415
10415

Mfr.:

Description:
Power Line Filters MEF EMC-FILTER 1-PHASE 1-STAGE, I:10A U:250 VAC/300 VDC snap on, Universal filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.57 $129.57

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Power Line Filters
RoHS:  
250 VAC, 300 VDC
10 A
DIN Rail
Screw
1
Bulk
50 Hz to 60 Hz
Brand: Murrelektronik
Height: 107 mm
Length: 39 mm
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 65 mm
Unit Weight: 312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000

FEATURED PRODUCTS
MURRELEKTRONIK