4000-76056-0000002

Murrelektronik
867-4000760560000002
4000-76056-0000002

Mfr.:

Description:
LED Lighting Fixtures COMLIGHT56 LED STATUS LIGHT Multicolor, buzzer, IO-Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$266.25 $266.25

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: LED Lighting Fixtures
RoHS:  
LED Lightings
56 mm
56 mm
Plastic
4
Bulk
Brand: Murrelektronik
Height: 108.7 mm
Power Rating: 2 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531909001
ECCN:
EAR99

FEATURED PRODUCTS
MURRELEKTRONIK