NE34018-T1-A

551-NE34018-T1-A
NE34018-T1-A

Mfr.:

Description:
RF JFET Transistors L-S Band Lo No Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NEC
Product Category: RF JFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HFET
GaAs
2 GHz
16 dB
N-Channel
4 V
- 3 V
120 mA
+ 125 C
150 mW
SMD/SMT
SOT-343
Reel
Cut Tape
Brand: NEC/CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Forward Transconductance - Min: 30 mS
NF - Noise Figure: 0.6 dB
P1dB - Compression Point: 16.5 dbm
Product Type: RF JFET Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SMALL SIGNAL GAAS FET

551-NE34018-A and 551-NE34018-T1-A, both are a SOT-343 L-S Band
Low Noise Amplifier FET has been given a last-time buy date of
September 1, 2007. Once stock has been depleted, it will no
longer be stocked by Mouser.

It still will be available from CEL/NEC subject to current
minimum order requirements, pricing and lead-times in effect at
the time the order is placed until the last-time buy date given
above.

The suggested replacements for these item are 551-NE3509M04-A
and 551-NE3509M04-T2-A.

It is recommended that the customer review the specifications
for both items before using the replacement in an existing
design.



5-1206-18

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99