AB25AW-HA

NKK Switches
633-AB25AW-HA
AB25AW-HA

Mfr.:

Description:
Pushbutton Switches ON-(ON) .295 BLK CAP EXTENDED PC .4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
820 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.76 $9.76
$9.58 $958.00
$8.90 $2,225.00
$8.86 $8,860.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
A
Standard Switches
Sealed
Non-Illuminated
DPDT
Panel Mount
ON - (OFF)
Round
28 VDC
28 VAC
Wire Lead
Black
Gold
Actuator Style: Round
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99