FD02FC16P-R

NKK Switches
633-FD02FC16P-R
FD02FC16P-R

Mfr.:

Description:
Coded Rotary Switches SWITCH ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Coded Rotary Switches
16 Position
Rotary
PCB Mount
SMD/SMT
Reel
FD02
Actuator Style: Slotted
Brand: NKK Switches
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating AC: 20 VAC
Voltage Rating DC: 20 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FD01 & FD02 Ultra-Thin DIP Rotary Switches

NKK Switches FD01 and FD02 Ultra-Thin DIP Rotary Switches are ultra-thin DIP rotary switches with compact dimensions (7.2mm2 or 7.7mm2 with a 3.1mm to 3.3mm height) for high-density mounting. NKK FD01 is a through-hole terminal model with standard inch grid spacing, and FD02 is a surface mount (gull-winged) terminal model that secures mechanical stability even during soldering. The internal construction of these rotary switches incorporates metal springs for smooth, crisp operation. Applications include factory automation, robotics, handheld automation devices, communication devices, measuring devices, and audio equipment.

Availability

Stock:
3,000 Can Dispatch in 20 Days
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$5.35 $5,350.00