FTAS00-104A5

NKK Switches
633-FTAS00-104A5
FTAS00-104A5

Mfr.:

Description:
LCD Touch Panels Resistive 10.4 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.12 $95.12
$80.67 $806.70
$75.37 $7,537.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: LCD Touch Panels
RoHS:  
Finger, Gloved Finger, Stylus
10.4 in
10 MOhms
5.5 V
FT
Bulk
Brand: NKK Switches
For Use With: 5 Wire
Product Type: Touch Panels
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: With Touch Panel
Part # Aliases: FT-AS00-10.4A-5
Unit Weight: 357 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.