IS18WWC1W-K

NKK Switches
633-IS18WWC1W-K
IS18WWC1W-K

Mfr.:

Description:
Switch Development Tools Design Kit

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.67 $78.67

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Development Tools
RoHS:  
REACH - SVHC:
OLED SmartSwitch Rocker
2.7 V to 5.5 V
+ 70 C
Brand: NKK Switches
Description/Function: SmartSwitch Development Kit
Product Type: Switch Development Tools
Series: IS
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

OLED SmartDisplay Rocker

NKK Switches OLED SmartDisplay Rocker combines a rocker switch with a fully programmable OLED display for a space saving, simplified, multi-function device. This all-in-one switch allow users to scroll up and down through menus, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity. The OLED SmartDisplays are operated by commands and data supplied via Serial Peripheral Interface (SPI). These devices are panel mounted with easy, snap-in installation, and a connector socket for simple connection.