JB15HAP-1C

NKK Switches
633-JB15HAP-1C

JB15HAP-1C

Mfr.:

Description:
Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT SCLP RED CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

149 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.10 $5.10
$4.78 $47.80
$4.66 $116.50
$4.54 $227.00
$4.41 $441.00
$4.21 $1,052.50
$4.07 $2,035.00
$3.98 $3,980.00

Product Attribute Attribute Value
NKK Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
265 gf
125 mA
24 VDC
No
SPST
Solder Pin
Red
10 mm
10 mm
7.4 mm
JB
IP67
Brand: NKK Switches
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.3 mm
Unit Weight: 650 mg

FEATURED PRODUCTS
NKK SWITCHES