LB15RKW01-00-C/AT4057

NKK Switches
633-B15RKW100CAT4057
LB15RKW01-00-C/AT4057

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON SPDT 3A 125V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.44 $16.44
$16.25 $812.50
$16.18 $1,618.00
$16.11 $4,027.50
$15.96 $7,980.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Illuminated
SPDT
Panel Mount, Snap-In
ON - (OFF)
Rectangular
3 A
30 VDC
125 VAC
Quick Connect
Red
Silver
Actuator Style: Rectangular
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536508099
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.