LB15SKW01-5D05-JB

NKK Switches
633-B15SKW015D05JB
LB15SKW01-5D05-JB

Mfr.:

Description:
Pushbutton Switches ON-(ON) SQ 5V AMBER LED CLR LENS/WHT DIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
43 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.18 $34.18
$29.48 $294.80
$29.40 $735.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Illuminated
SPDT
Panel Mount, Snap-In
ON - (OFF)
LED
Amber
Square
3 A
30 VDC
125 VAC
Quick Connect
Clear, White
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.