SK12BAW01/C-UL

NKK Switches
633-SK12BAW01C-UL
SK12BAW01/C-UL

Mfr.:

Description:
Keylock Switches ON-ON 1 POSITION KEY REMOVABLE W/CUL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.96 $15.96
$15.33 $383.25

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
3 A
125 VAC
Solder Lug
Flat
90 deg
2 Position
Zinc Alloy
Brand: NKK Switches
Bushing Size: 12 mm
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: SK
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SK Series Keylocks

NKK Switches SK Series Keylocks offer low security, process sealed, antistatic snap-in, and antistatic process sealed keylocks. These Keylocks support a maximum contact resistance ranging from 10mΩ to 100mΩ, depending on the type of keylock. The SK series keylocks offer a range of bushing sizes and terminal types, as well as PC board, panel, or snap-in mounting options. These Keylocks feature a size range from subminiature to miniature to standard and are RoHS compliant. The SK series keylocks are designed to perform reliably in various applications, including automation control, audio-video, broadcasting, industrial, and medical equipment.

FEATURED PRODUCTS
NKK SWITCHES