SK12BG30

NKK Switches
633-SK12BG30
SK12BG30

Mfr.:

Description:
Keylock Switches SPDT ON-NONE-ON R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.26 $19.26
$17.47 $174.70
$16.89 $422.25
$16.48 $824.00
$16.14 $1,614.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
100 uA
28 VAC
28 VDC
Pin
90 deg
2 Position
Polyamide, Glass Fiber Reinforced
Brand: NKK Switches
Contact Plating: Gold
Mounting Style: Through Hole
Product Type: Keylock Switches
Series: SK
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: SK-12BBKH4
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

SK Series Keylocks

NKK Switches SK Series Keylocks offer low security, process sealed, antistatic snap-in, and antistatic process sealed keylocks. These Keylocks support a maximum contact resistance ranging from 10mΩ to 100mΩ, depending on the type of keylock. The SK series keylocks offer a range of bushing sizes and terminal types, as well as PC board, panel, or snap-in mounting options. These Keylocks feature a size range from subminiature to miniature to standard and are RoHS compliant. The SK series keylocks are designed to perform reliably in various applications, including automation control, audio-video, broadcasting, industrial, and medical equipment.

FEATURED PRODUCTS
NKK SWITCHES