UB16VA001

NKK Switches
633-UB16VA001
UB16VA001

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.33 $20.33
$17.53 $175.30
$16.68 $417.00
$16.07 $803.50
$15.53 $1,553.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
UB
Standard Switches
With Guard
Illuminated
SPDT
Panel Mount
ON - ON
LED
Green
Rectangular
5 A
30 VDC
250 VAC
Solder Lug
Gold
Actuator Style: Rectangular
Brand: NKK Switches
Housing Material: Polyamide (PA)
Life: 200000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 24.653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
TARIC:
8536508099
ECCN:
EAR99

UB Illuminated Pushbutton with Protective Guard

NKK Switches UB Illuminated Pushbutton with Protective Guard is a Single Pole Double Throw (SPDT) illuminated pushbutton with a snap-in panel mount module. This illuminated pushbutton switch features silver contacts, a white diffuser cap with green LED illumination, and a solder lug that facilitates quick connection. The UB illuminated pushbutton with a protective guard offers a full-face illuminated cap with a spring-loaded polyamide protective guard. This spring-loaded protective guard opens to 180° with an automatic close function.