UB215SKG036CF-1JB

NKK Switches
633-UB215SKG036CF1JB
UB215SKG036CF-1JB

Mfr.:

Description:
Pushbutton Switches ON(ON)PC RED/GRN LED SCULPTRD CLR/WHT CA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.28 $24.28
$20.96 $209.60
$20.33 $508.25

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
UB2
Standard Switches
Sealed
Illuminated
SPDT
PCB Mount
ON - (ON)
LED
Red, Green
Square
28 VDC
28 VAC
PC Pin
Clear, White
Gold
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 200000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

UB2 Low Profile LED Pushbutton

NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.