YB15CKW01-2CF02-JB

NKK Switches
633-YB15CKW012CF02JB
YB15CKW01-2CF02-JB

Mfr.:

Description:
Pushbutton Switches ON(ON) RND BSHNG 2V RED/GRN LED CLR/WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.96 $25.96
$25.91 $259.10
$25.57 $639.25
$25.04 $1,252.00
$24.40 $2,440.00
$23.49 $5,872.50
$23.40 $11,700.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
YB
Illuminated
SPDT
Bushing Mount
ON - (OFF)
LED
Red, Green
Round
3 A
30 VDC
125 VAC
Quick Connect
Clear, White
Silver
Actuator Style: Round
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99