YB215CWCKG01-5D-JB

NKK Switches
633-YB215CWCKG015DJB
YB215CWCKG01-5D-JB

Mfr.:

Description:
Pushbutton Switches PANEL SEALED PUSHBUTTON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
72 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.50 $38.50
$33.20 $332.00
$31.31 $782.75
$30.84 $1,542.00
$30.08 $7,520.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
YB2
Illuminated
SPDT
LED
Amber
Clear, White
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.