06015KA-24L-AL-00

NMB
472-06015KA24LAL00
06015KA-24L-AL-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x15mm, 24VDC, 14.1CFM, Rib, 3 Wire, Lock Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.47 $12.47
$11.99 $119.90
$9.92 $496.00
$8.66 $866.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
60 mm
15 mm
60 mm
24 VDC
14.1 CFM (0.4 m3/min)
Locked Rotor Sensor
Wire Leads - 3
06015KA
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 2406KL-05W-B39-L00
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99