07530GA-24L-AT-00

NMB
472-07530GA24LAT00
07530GA-24L-AT-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 24VDC, 8.8CFM, 3x Lead Wires, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.34 $907.20

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
24 VDC
8.8 CFM (0.25 m3/min)
Ball
34.5 dBA
2550 RPM
2.16 W
75 mm
75 mm
30 mm
Plastic
Wire Leads - 3
07530GA
Tachometer
Brand: NMB
Life: 70k hours at 25 C
Pressure Type: 0.3 in H2O
Product Type: Blowers
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BG0703-B053-00S-00
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99