09533GA-12L-AT-00

NMB
472-09533GA12LAT00
09533GA-12L-AT-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 12VDC, 24.7CFM, 3x Lead Wires, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.90 $22.90
$21.47 $214.70
$20.64 $516.00
$16.06 $642.40

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
12 VDC
24.7 CFM (0.7 m3/min)
Ball
51.5 dBA
3200 RPM
7.68 W
95 mm
95 mm
33 mm
Plastic
Wire Leads - 3
09533GA
Tachometer
Brand: NMB
Life: 100,000 hours at 25C
Pressure Type: 0.9 in H2O
Product Type: Blowers
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BG0903-B043-00S-00
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only models that have standard output with 2 lead wires -AA
appear on the datasheet. Models with -AL have the same specs,
but with 3 lead wires and a locked rotor alarm signal. Models
with -AT have the same specs, but with 3 lead wires and a tacho
output signal.

Please contact a Mouser Technical Sales Representative for
further information.

5-0624-1

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
ECCN:
EAR99

09533GA DC Blower Fans

NMB Technologies 09533GA DC Blower Fans feature auto-restart/polarity protection and are suitable for cooling electronic systems that generate a lot of heat and high impedance from back pressure. These fans are available in two voltage options of 12V or 24V and offer a circular impeller within an enclosed cage, often referred to as a "squirrel cage". This design allows DC blowers to create directed airflow under high-pressure conditions. NMB 09533GA DC Blower Fans provide a more concentrated airflow in which the equipment pulls air in from the sides and forces it out at a concentrated 90° angle.