2404KL-04W-B59-B50

NMB
472-2404KL04WB59B50
2404KL-04W-B59-B50

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x10mm, 12VDC, 19CFM, Rib Mount, 3x Lead Wires, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.51 $15.51
$15.50 $387.50
$15.49 $774.50
$15.48 $1,548.00
$9.69 $2,034.90
$8.92 $3,746.40

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
60 mm
10 mm
60 mm
12 VDC
19 CFM (0.54 m3/min)
4800 RPM
Ball
36 dBA
3.2 W
Tachometer
Plastic
Wire Leads - 3
2404KL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 210
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 06010KA-12N-AT-00
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99