F175H3-061-D0540

NMB
472-F175H3-061-D0540
F175H3-061-D0540

Mfr.:

Description:
Blowers & Centrifugal Fans Radial Impeller, 175x69mm Round, 24VDC, 541CFM, 3.65 "H2O, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$211.57 $211.57
$184.38 $2,212.56

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
Radial Impellers
DC
24 VDC
541 CFM (15.3 m3/min)
Ball
74 dBA
4700 RPM
112.8 W
175 mm
69 mm
175 mm
Wire Leads - 2
F175H
Brand: NMB
Life: 70000 Hour
Pressure Type: 3.65 inH2O
Product Type: Motorized Impellers
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99