74LVC2G14GV-G

NXP Semiconductors
771-74LVC2G14GV-G
74LVC2G14GV-G

Mfr.:

Description:
Inverters DUAL SCHMITT-TRIGGER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Inverters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Circuit
LVC
CMOS
SC-74-6
5.5 V
1.65 V
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Pin Count: 6
Product Type: Inverters
Quiescent Current: 100 nA
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 74LVC2G14GV,125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: