A3M37TL039T2

NXP Semiconductors
771-A3M37TL039T2
A3M37TL039T2

Mfr.:

Description:
RF Amplifier Airfast Power Amplifier Module, 3600-3800 MHz, 28 dB, 7 W Avg.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
3.6 GHz to 3.8 GHz
24 V to 30 V
28.2 dB
Power Amplifiers
SMD/SMT
HLQFN-26
Si
+ 125 C
A3M37TL039
Reel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Peak Solder Temperature: + 260 C
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.8 GHz
Part # Aliases: 935416055528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$44.19 $88,380.00