AFT05MP075NR1

NXP Semiconductors
841-AFT05MP075NR1
AFT05MP075NR1

Mfr.:

Description:
RF MOSFET Transistors MV9 75W 12.5V TO270WB4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$49.07 $49.07
$40.05 $400.50
$37.81 $945.25
$35.33 $3,533.00
$34.86 $8,715.00
Full Reel (Order in multiples of 500)
$33.45 $16,725.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
8 A
40 V
136 MHz to 520 MHz
18.5 dB
70 W
- 40 C
+ 150 C
SMD/SMT
TO-270-WB-4
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Forward Transconductance - Min: 7.3 S
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 690 W
Product Type: RF MOSFET Transistors
Series: AFT05MP075N
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 935317733528
Unit Weight: 1.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99