AFT09MS007NT1

NXP Semiconductors
841-AFT09MS007NT1
AFT09MS007NT1

Mfr.:

Description:
RF MOSFET Transistors LANDMOBILE 7W PLD1.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,633

Stock:
5,633 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.56 $11.56
$8.96 $89.60
$8.30 $207.50
$7.58 $758.00
$7.25 $1,812.50
$7.04 $3,520.00
Full Reel (Order in multiples of 1000)
$6.85 $6,850.00
4,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
REACH - SVHC:
N-Channel
Si
3 A
30 V
136 MHz to 941 MHz
15.2 dB
7.3 W
- 40 C
+ 150 C
SMD/SMT
PLD-1.5
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Forward Transconductance - Min: 9.8 S
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 114 W
Product Type: RF MOSFET Transistors
Series: AFT09MS007N
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.1 V
Part # Aliases: 935318254515
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99