AW693PHNB/A1ZDBK

NXP Semiconductors
771-AW693PHNB/A1ZDBK
AW693PHNB/A1ZDBK

Mfr.:

Description:
Multiprotocol Modules AW693PHNB/A1ZDB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 840   Multiples: 840
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.21 $12,776.40
2,520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz to 7 GHz
UART
11 mm x 11 mm x 0.85 mm
Bluetooth 5.3
Wi-Fi 6/6E
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Multiprotocol Modules
Factory Pack Quantity: 840
Subcategory: Wireless & RF Modules
Type: Wi-Fi and Bluetooth Module
Part # Aliases: 935464854557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C