BC547B

NXP Semiconductors
771-BC547B
BC547B

Mfr.:

Description:
Bipolar Transistors - BJT TRANS GP BULK DLT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
100 mA
45 V
50 V
6 V
500 mW
100 MHz
- 65 C
+ 150 C
Brand: NXP Semiconductors
DC Collector/Base Gain hFE Min: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: BC547B,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: