BGA2817,115

NXP Semiconductors
771-BGA2817115
BGA2817,115

Mfr.:

Description:
RF Amplifier MMIC wideband amp amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,455
Expected 2026/07/09
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.361 $0.36
$0.307 $3.07
$0.29 $7.25
$0.265 $26.50
$0.25 $62.50
$0.24 $120.00
$0.229 $229.00
Full Reel (Order in multiples of 3000)
$0.207 $621.00
$0.176 $1,056.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
0 Hz to 2.2 GHz
3 V to 3.6 V
20 mA
24.4 dB
3.8 dB
General Purpose Amplifiers
SMD/SMT
SOT-363-6
Si
5 dBm
15.5 dBm
- 40 C
+ 125 C
BGA2817
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: NL
Country of Origin: MY
Input Return Loss: 20 dB
Isolation dB: 35 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.15 GHz
Part # Aliases: 935296912115
Unit Weight: 5.462 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99