K32L2B21VMP0A

NXP Semiconductors
771-K32L2B21VMP0A
K32L2B21VMP0A

Mfr.:

Description:
ARM Microcontrollers - MCU K32 L2B, 64MAPBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 640   Multiples: 640
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.91 $1,862.40
$2.83 $3,622.40
$2.78 $7,116.80
5,120 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K32 L2
SMD/SMT
MAPBGA-64
ARM Cortex M0+
32 kB
32 bit
16 bit
48 MHz
50 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Processor Series: K32 L2B
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 640
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935392838557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

K32 L2 Microcontrollers

NXP Semiconductors K32 L2 Microcontrollers (MCU) feature a low-power Arm® Cortex®-M0+ core, coupled with a rich set of power-optimised integrated peripherals. The K32 L2 MCUs offer memory scalability from 64KB to 512KB of flash, and from 32kB to 128kB SRAM. These devices also include high-precision mixed-signal integration featuring a high-resolution 16-bit ADC with single and differential pair input mode options, and a 12-bit DAC with DMA support, allowing them to offload the core and leave it available to perform other important tasks.