KIT-STBI-A8971

NXP Semiconductors
771-KIT-STBI-A8971
KIT-STBI-A8971

Mfr.:

Description:
Acceleration Sensor Development Tools KIT-STBI-A8971

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.61 $102.61

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Acceleration Sensor Development Tools
RoHS:  
Brand: NXP Semiconductors
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505119598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

FXLS8971 Sensor ToolBox Development Boards

NXP Semiconductors FXLS8971 Sensor ToolBox Development Boards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer. The KIT-STBI-A8971 sensor evaluation kit is offered as a combination of FRDM-STBI-A8971 sensor shield board kitted with LPCXpresso55S16-EVK MCU board to enable quick customer evaluation and development using the sensor toolbox enablement software tools. The NXP Semiconductors FRDM-STBI-A8971 is a sensor add-on/companion shield board for the FXLS8971CF 3-axis accelerometer for precision inclinometer IoT applications.