KITFS24SKTFDMEVM

NXP Semiconductors
771-KITFS24SKTFDMEVM
KITFS24SKTFDMEVM

Mfr.:

Description:
Power Management IC Development Tools KITFS24SKTFDMEVM provides easy programming of the FS24 device.

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$543.70 $543.70

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
FS2400
FS24
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
For Use With: Fail Safe System Basis Chip
Interface Type: CAN, I2C. SPI, UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935438448598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

Evaluation Kits for the FS2400 Series

NXP Semiconductors Evaluation Kits for the FS2400 Series include the KITFS24SKTFDMEVM and the KITFS2400FRDMEVM. The kits enable engineers to evaluate the FS2400 fail-safe system basis chip (SBC) with switch mode power supply (SMPS) and low dropout (LDO). The FS2400 Evaluation Kits can be connected to the NXP GUI software, which allows the user to interact with registers, try one-time configurations (OTP) and burn the part. The device OTP can be burned twice.