KITFS86TRKFRDMEM

NXP Semiconductors
771-KITFS86TRKFRDMEM
KITFS86TRKFRDMEM

Mfr.:

Description:
Power Management IC Development Tools FS86 24V/36V Safety SBC evaluation board for truck

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$529.10 $529.10

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Management Specialized
8 V to 60 V
1.1 V to 5 V, 1.5 V to 5 V
FS8600
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935408802598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FS86 SBC 24V Evaluation Board (KITFS86TRKFRDMEM)

NXP Semiconductors FS86 SBC 24V Evaluation Board (KITFS86TRKFRDMEM) is a demonstration and development platform for the FS86 Safety System Basis Chip (SBC). The FS86 SBC is designed to address the multiple MCU requirements in Advanced Driver-Assistance Systems (ADAS) and other automotive safety systems. The FS86 SBC 24V Evaluation Board provides the flexibility to exercise all the device's features. All regulators are accessible through connectors. Nonuser signals, like the DC-DC switcher node, are mapped on easily accessible test points. This Evaluation Board targets 24V transportation (truck and bus) applications.